- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A7027-20-6/9-8CS2510
55A7027-20-6/9-8CS2510
TE Connectivity / Raychem Brand
Multi-Conductor Cable 2Conductors 20AWG 4.62mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 2Conductors 20AWG 4.62mm 600VAC
Search Keywords: 55A702720698CS2510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A7027-20-6/9-8CS2510
-
Alias/AKA:691205-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$26.57
1,000
$13.57
1,500
$9.24
2,000 +
$9.05
Click for Quote
Log in
to unlock special pricing