- Home ›
- All Products›
- 55A6871-20-MSL4-9CS2275
55A6871-20-MSL4-9CS2275
TE Connectivity / Raychem Brand
55A6871-20-MSL4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A6871-20-MSL4-9CS2275
Search Keywords: 55A687120MSL49CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A6871-20-MSL4-9CS2275
-
Alias/AKA:EM3436-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Shielded:Yes
-
Wire Size:20 AWG
-
Jacket Color:White
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Number of Strands:19
-
Conductor Material:Nickel-Coated Copper
-
Shield Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,250
$7.18
2,500
$3.79
3,750
$2.61
5,000 +
$2.55
Click for Quote
Log in
to unlock special pricing