- Home ›
- All Products›
- 55A6262-24-9/96-9CS2275
55A6262-24-9/96-9CS2275
TE Connectivity / Raychem Brand
55A6262-24-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A6262-24-9/96-9CS2275
Search Keywords: 55A6262249969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A6262-24-9/96-9CS2275
-
Alias/AKA:803143-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Overall Outside Diameter:.107 in
-
Number of Conductors:2
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Jacket Color:White
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Number of Strands:19
-
Wire Size:24 AWG
-
Strand Size:36 AWG
-
Wire Diameter:.037 in
-
Cable Type:Spec 55
-
Conductor Diameter:.023 in
-
Voltage Rating:600 V
-
Shield Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Wire Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
35 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
10
$4.60
50
$3.74
100
$3.73
250
$3.47
500
$3.28
1,000
$3.27
2,500
$3.11
5,000 +
$2.40
Click for Quote
Log in
to unlock special pricing