- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A6215-20-MST3-9CS2275
TE Connectivity / Raychem Brand
55A6215-20-MST3-9CS2275
THREE CONDUCTOR CABLE, SHIELDED, JACKETED, NORMAL WEIGHT, 600 VOLT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
THREE CONDUCTOR CABLE, SHIELDED, JACKETED, NORMAL WEIGHT, 600 VOLT
Search Keywords: 55A621520MST39CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A6215-20-MST3-9CS2275
-
Alias/AKA:CZ2547-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:N/A
-
Cable Diameter:4.24 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Frequently Asked Questions
Is 55A6215-20-MST3-9CS2275 RoHS compliant?
Yes, 55A6215-20-MST3-9CS2275 is RoHS compliant.
What is the lead time for 55A6215-20-MST3-9CS2275?
The standard lead time for 55A6215-20-MST3-9CS2275 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
34 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
500
$9.27
1,000
$4.89
1,500
$3.36
2,000 +
$3.30
Click for Quote
Log in
to unlock special pricing