- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A6214-12-6/9-9CS2275
55A6214-12-6/9-9CS2275
TE Connectivity / Raychem Brand
55A6214-12-6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A6214-12-6/9-9CS2275
Search Keywords: 55A621412699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A6214-12-6/9-9CS2275
-
Alias/AKA:EM3393-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Nickel-Coated Copper
-
Wire Size:12 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
You may purchase all in-stock quantity of 700
Stock lot only:
700
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
26 Weeks
can ship
11/13/26