Image is representational - see mfr. specs

55A4841-16-MST4-9CS2275

TE Connectivity / Raychem Brand

55A4841-16-MST4-9CS2275

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A4841-16-MST4-9CS2275
Search Keywords: 55A484116MST49CS2275
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A4841-16-MST4-9CS2275
  • Alias/AKA:
    995321-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    600 VAC
  • Cable Type:
    MIL-DTL-27500
  • Wire Size:
    16 AWG
  • Operating Temperature Range:
    -65 – 150 °C
  • Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Conductor Material:
    Tin-Coated Copper
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
500
$11.03
1,000
$5.82
1,500
$4.00
2,000 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!