- Home ›
- All Products›
- 55A4831-10-F862-9-L139
55A4831-10-F862-9-L139
TE Connectivity / Raychem Brand
55A4831-10-F862-9-L139
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4831-10-F862-9-L139
Search Keywords: 55A483110F8629L139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4831-10-F862-9-L139
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Overall Outside Diameter:.311 in
-
Voltage Rating:600 V
-
Jacket Color:White
-
Wire Diameter:.134 in
-
Cable Type:Spec 55
-
Product Type:Wire Lead
-
Conductor Diameter:.106 in
-
Wire Size:10 AWG
-
Number of Strands:37
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Number of Conductors:3
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:26 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
246 Feet
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
246
$38.35
492
$19.58
738
$13.33
984 +
$13.06
Click for Quote
Log in
to unlock special pricing