- Home ›
- All Products›
- 55A4821-24-9/96-9CS2275
55A4821-24-9/96-9CS2275
TE Connectivity / Raychem Brand
55A4821-24-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A4821-24-9/96-9CS2275
Search Keywords: 55A4821249969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4821-24-9/96-9CS2275
-
Alias/AKA:121691-000, 121691-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Cable Type:MIL-DTL-27500
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire Size:24 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
907
Ships today, if you order in
MOQ for In Stock Qty:
33
MOQ for out of Stock Qty:
33
53 Weeks
can ship
5/19/27