- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A4821-20-9/96-9CS2275
55A4821-20-9/96-9CS2275
TE Connectivity / Raychem Brand
55A4821-20-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4821-20-9/96-9CS2275
Search Keywords: 55A4821209969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4821-20-9/96-9CS2275
-
Alias/AKA:197081-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:MIL-DTL-27500
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
53 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
500
$2.67
1,000
$1.65
1,500
$1.31
2,000 +
$1.28
Click for Quote
Log in
to unlock special pricing