- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A4821-16-9/96-9CS2275
55A4821-16-9/96-9CS2275
TE Connectivity / Raychem Brand
55A4821-16-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4821-16-9/96-9CS2275
Search Keywords: 55A4821169969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4821-16-9/96-9CS2275
-
Alias/AKA:191305-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$5.82
500
$3.58
750
$2.83
1,000 +
$2.78
Click for Quote
Log in
to unlock special pricing