- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A4142-20-2/5/6/9-9
55A4142-20-2/5/6/9-9
TE Connectivity / Raychem Brand
55A4142-20-2/5/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4142-20-2/5/6/9-9
Search Keywords: 55A41422025699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4142-20-2/5/6/9-9
-
Alias/AKA:EG2944-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.137 in
-
Voltage Rating:600 V
-
Conductor Diameter:.037 in
-
Wire Size:20 AWG
-
Wire Diameter:.05 in
-
Cable Type:Spec 55
-
Product Type:Wire Lead
-
Jacket Color:White
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:4
-
Conductor Material:Silver-Coated Copper
-
Number of Strands:19
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color:White
-
Strand Size:32 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$13.71
1,000
$7.24
1,500
$4.98
2,000 +
$4.88
Click for Quote
Log in
to unlock special pricing