- Home ›
- All Products›
- 55A4142-14-2/5/6/9-9
55A4142-14-2/5/6/9-9
TE Connectivity / Raychem Brand
55A4142-14-2/5/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4142-14-2/5/6/9-9
Search Keywords: 55A41421425699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4142-14-2/5/6/9-9
-
Alias/AKA:EG2940-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:27 AWG
-
Voltage Rating:600 V
-
Number of Conductors:4
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Wire Diameter:.085 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Jacket Color:White
-
Product Type:Wire Lead
-
Wire Size:14 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Conductor Diameter:.065 in
-
Overall Outside Diameter:.224 in
-
Wire Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$23.70
500
$12.51
750
$8.60
1,000 +
$8.43
Click for Quote
Log in
to unlock special pricing