- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A4121-22-9/96-9CS2275
55A4121-22-9/96-9CS2275
TE Connectivity / Raychem Brand
55A4121-22-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4121-22-9/96-9CS2275
Search Keywords: 55A4121229969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4121-22-9/96-9CS2275
-
Alias/AKA:758621-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Jacket Color:White
-
Number of Conductors:2
-
Cable Style:Round Braided Shielded & Jacketed
-
Cable Type:Spec 55
-
Wire Diameter:1.09 mm
-
Overall Outside Diameter:2.59 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color:White, White with Blue Stripe
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Product Type:Wire Lead
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,355
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$3.14
100
$2.41
250
$2.24
500
$2.11
1,000
$1.79
1,500 +
$1.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT