- Home ›
- All Products›
- 55A4121-22-0/2-9
55A4121-22-0/2-9
TE Connectivity / Raychem Brand
55A4121-22-0/2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4121-22-0/2-9
Search Keywords: 55A412122029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4121-22-0/2-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Black, Red
-
Cable Style:Round Braided Shielded & Jacketed
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Overall Outside Diameter:2.59 mm
-
Jacket Color:White
-
Wire Size:22 AWG
-
Wire Diameter:1.09 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Conductors:2
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Product Type:Wire Lead
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Source:United States
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$4.50
1,000
$2.38
1,500
$1.68
2,000 +
$1.64
Click for Quote
Log in
to unlock special pricing