- Home ›
- All Products›
- 55A4121-20-9/96-9
55A4121-20-9/96-9
TE Connectivity / Raychem Brand
55A4121-20-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4121-20-9/96-9
Search Keywords: 55A4121209969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4121-20-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55A
-
Jacket Color:White
-
Cable Style:Jacketed
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:19
-
Wire Size:20 AWG
-
Shielded:Yes
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$5.23
1,000
$2.77
1,500
$1.95
2,000 +
$1.91
Click for Quote
Log in
to unlock special pricing