- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A4121-20-2/29-9
55A4121-20-2/29-9
TE Connectivity / Raychem Brand
55A4121-20-2/29-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4121-20-2/29-9
Search Keywords: 55A4121202299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A4121-20-2/29-9
-
Alias/AKA:157209-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$5.03
1,000
$2.66
1,500
$1.87
2,000 +
$1.84
Click for Quote
Log in
to unlock special pricing