- Home ›
- All Products›
- 55A3121-30-6/9CS2275
55A3121-30-6/9CS2275
TE Connectivity / Raychem Brand
55A3121-30-6/9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A3121-30-6/9CS2275
Search Keywords: 55A31213069CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A3121-30-6/9CS2275
-
Alias/AKA:C46868-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:30 AWG
-
Cable Type:MIL-DTL-27500
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$15.53
1,000
$8.19
1,500
$5.64
2,000 +
$5.52
Click for Quote
Log in
to unlock special pricing