- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A3121-22-9/96CS2275
55A3121-22-9/96CS2275
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 2.62mm 600VAC White Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 22AWG 2.62mm 600VAC White Package
Search Keywords: 55A312122996CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A3121-22-9/96CS2275
-
Alias/AKA:154369-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
35 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
500
$2.011
1,000
$1.237
1,500
$0.980
2,000 +
$0.960
Click for Quote
Log in
to unlock special pricing