- Home ›
- All Products›
- 55A3111-20-9
55A3111-20-9
TE Connectivity / Raychem Brand
55A3111-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A3111-20-9
Search Keywords: 55A3111209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A3111-20-9
-
Alias/AKA:641671-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Conductor Diameter:.04 in
-
Strand Size:32 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Product Type:Wire Lead
-
Wire Size:20 AWG
-
Jacket Color:White
-
Voltage Rating:600 V
-
Overall Outside Diameter:1.7 mm
-
Cable Style:Round Braided
-
Shield Material:Tin-Coated Copper
-
Wire Diameter:.05 in
-
Cable Type:Spec 55
-
Number of Strands:19
-
Wire Source:United States
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shield Diameter:1.7 mm
-
Shielded:Yes
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
25
$2.46
100
$2.27
250
$2.24
500
$2.22
1,000
$2.21
1,500
$2.20
2,000 +
$2.19
Click for Quote
Log in
to unlock special pricing