- Home ›
- All Products›
- 55A2124-24-9/96-9
55A2124-24-9/96-9
TE Connectivity / Raychem Brand
55A2124-24-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A2124-24-9/96-9
Search Keywords: 55A2124249969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A2124-24-9/96-9
-
Alias/AKA:266301-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:24 AWG
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
500
$7.56
1,000
$4.00
1,500
$2.82
2,000 +
$2.76
Click for Quote
Log in
to unlock special pricing