- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A2122-22-MBD2-9C2275
TE Connectivity / Raychem Brand
55A2122-22-MBD2-9C2275
55A2122-22-MBD2-9C2275
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A2122-22-MBD2-9C2275
Search Keywords: 55A212222MBD29C2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A2122-22-MBD2-9C2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Jacket Color:White
-
Wire Size:22 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Shielded:Yes
-
Shield Material:Silver-Coated Copper
-
Cable Type:Spec 55A
Frequently Asked Questions
Is 55A2122-22-MBD2-9C2275 RoHS compliant?
Yes, 55A2122-22-MBD2-9C2275 is RoHS compliant.
What is the lead time for 55A2122-22-MBD2-9C2275?
The standard lead time for 55A2122-22-MBD2-9C2275 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,808
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
19 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
15
$17.42
100
$17.16
250
$16.90
500
$16.65
1,000
$8.78
1,500
$6.04
2,000 +
$5.93
Click for Quote
Log in
to unlock special pricing