- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1842-14-MSL4-9CS2199
55A1842-14-MSL4-9CS2199
TE Connectivity / Raychem Brand
Multi-Conductor Cable 4Conductors 14AWG 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 4Conductors 14AWG 600V
Search Keywords: 55A184214MSL49CS2199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1842-14-MSL4-9CS2199
-
Alias/AKA:D17483-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$73.07
500
$37.32
750
$25.40
1,000 +
$24.89
Click for Quote
Log in
to unlock special pricing