- Home ›
- All Products›
- 55A1841-22-0/2/5/9-3
55A1841-22-0/2/5/9-3
TE Connectivity / Raychem Brand
55A1841-22-0/2/5/9-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1841-22-0/2/5/9-3
Search Keywords: 55A18412202593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1841-22-0/2/5/9-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:Orange
-
Wire Color:Red
-
Insulation Material:Modified ETFE
-
Wire Size:.326 mm²
-
Shield Diameter:.14 in
-
Conductor Diameter:.76 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Conductor Configuration:Twisted Quad
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:1.27 mm
-
Wire Source:United States
-
Product Type:Wire Lead
-
Overall Outside Diameter:.154 in
-
Shield Material:Tin-Plated Copper
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 55
-
Cable Style:Round Braided
-
Voltage Rating:600 V
-
Shielded:Yes
-
Number of Conductors:4
-
Strand Size:34 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
34 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
500
$12.94
1,000
$6.83
1,500
$4.70
2,000 +
$4.60
Click for Quote
Log in
to unlock special pricing