- Home ›
- All Products›
- 55A1841-20-2/4/5/6-9
55A1841-20-2/4/5/6-9
TE Connectivity / Raychem Brand
55A1841-20-2/4/5/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1841-20-2/4/5/6-9
Search Keywords: 55A18412024569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1841-20-2/4/5/6-9
-
Alias/AKA:318074-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Configuration:Twisted Quad
-
Wire Color:Green
-
Wire Size:20 AWG
-
Product Type:Wire Lead
-
Shielded:Yes
-
Conductor Diameter:.97 mm
-
Conductor Material:Tin-Plated Copper
-
Cable Style:Round Braided
-
Insulation Material:Modified ETFE
-
Shield Diameter:4.06 mm
-
Number of Strands:19
-
Overall Outside Diameter:.173 in
-
Jacket Color:White
-
Shield Material:Tin-Plated Copper
-
Wire Diameter:.058 in
-
Number of Conductors:4
-
Strand Size:32 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Wire Source:United Kingdom
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1,250
$11.29
2,500
$5.77
3,750
$3.93
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing