- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1833-22-3/6/9-9CS2275
55A1833-22-3/6/9-9CS2275
TE Connectivity / Raychem Brand
55A1833-22-3/6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1833-22-3/6/9-9CS2275
Search Keywords: 55A1833223699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1833-22-3/6/9-9CS2275
-
Alias/AKA:347815-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Nickel-Plated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Triple
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120 Feet
Can Ship immediately
You may purchase all in-stock quantity of 120
Stock lot only:
120 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
53 Weeks
can ship
5/21/27