- Home ›
- All Products›
- 55A1832-20-MST3-9CS2275
55A1832-20-MST3-9CS2275
TE Connectivity / Raychem Brand
55A1832-20-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1832-20-MST3-9CS2275
Search Keywords: 55A183220MST39CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1832-20-MST3-9CS2275
-
Alias/AKA:043437-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Configuration:Twisted Triple
-
Product Type:Wire Lead
-
Shield Material:Silver-Plated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:20 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Plated Copper
-
Wire Source:United States
-
Number of Strands:19
-
Strand Size:32 AWG
-
Conductor Diameter:.038 in
-
Shield Diameter:.145 in
-
Cable Type:Spec 55
-
Jacket Color:White
-
Wire Diameter:.058 in
-
Shielded:Yes
-
Cable Style:Round Braided
-
Wire Color:White
-
Overall Outside Diameter:4.06 mm
-
Number of Conductors:3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,755 Feet
Can Ship immediately
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
53 Weeks
can ship
5/24/27