- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1831-24-MST3-9CS2275
55A1831-24-MST3-9CS2275
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A183124MST39CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1831-24-MST3-9CS2275
-
Alias/AKA:350521-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Plated Copper
-
Wire Size:24 AWG
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Triple
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
53 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1,250
$4.19
2,500
$2.21
3,750
$1.52
5,000 +
$1.49
Click for Quote
Log in
to unlock special pricing