- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1831-20-2/4/6-9CS2275
55A1831-20-2/4/6-9CS2275
TE Connectivity / Raychem Brand
55A1831-20-2/4/6-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1831-20-2/4/6-9CS2275
Search Keywords: 55A1831202469CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1831-20-2/4/6-9CS2275
-
Alias/AKA:340623-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:32041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
500
$9.25
1,000
$4.88
1,500
$3.36
2,000 +
$3.29
Click for Quote
Log in
to unlock special pricing