- Home ›
- All Products›
- 55A1826-22-9/96-9CS2275
55A1826-22-9/96-9CS2275
TE Connectivity / Raychem Brand
Cable 2Conductor 22AWG Nickel Plated Copper 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 2Conductor 22AWG Nickel Plated Copper 600V White
Search Keywords: 55A1826229969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1826-22-9/96-9CS2275
-
Alias/AKA:633206-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
58 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
500
$9.82
1,000
$5.19
1,500
$3.57
2,000 +
$3.49
Click for Quote
Log in
to unlock special pricing