- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1826-22-6/9-9CS2275
55A1826-22-6/9-9CS2275
TE Connectivity / Raychem Brand
55A1826-22-6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1826-22-6/9-9CS2275
Search Keywords: 55A182622699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1826-22-6/9-9CS2275
-
Alias/AKA:EK1383-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Copper Alloy2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable2044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
5
53 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
5
$3.81
50
$3.41
100
$3.33
250
$3.29
500
$3.20
1,000
$3.16
2,500
$3.12
5,000 +
$2.39
Click for Quote
Log in
to unlock special pricing