- Home ›
- All Products›
- 55A1824-26-6/9-9
55A1824-26-6/9-9
TE Connectivity / Raychem Brand
55A1824-26-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1824-26-6/9-9
Search Keywords: 55A182426699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1824-26-6/9-9
-
Alias/AKA:086679-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:26 AWG
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$19.62
1,000
$10.02
1,500
$6.82
2,000 +
$6.69
Click for Quote
Log in
to unlock special pricing