- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1824-24-2/6-9
55A1824-24-2/6-9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 24AWG 3.12mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 24AWG 3.12mm 600VAC White
Search Keywords: 55A182424269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1824-24-2/6-9
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper Alloy
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,045 Meters
Can Ship immediately
MOQ for In Stock Qty:
5 Meters
MOQ for out of Stock Qty:
500 Meters
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$14.39
100
$14.35
250
$14.32
500
$14.28
1,000
$7.54
1,500
$5.18
2,000 +
$5.08
Click for Quote
Log in
to unlock special pricing