- Home ›
- All Products›
- 55A1823-12-9/96-9CS2275
55A1823-12-9/96-9CS2275
TE Connectivity / Raychem Brand
55A1823-12-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1823-12-9/96-9CS2275
Search Keywords: 55A1823129969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1823-12-9/96-9CS2275
-
Alias/AKA:398895-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Number of Conductors:2
-
Jacket Color:White
-
Wire Diameter:2.82 mm
-
Conductor Material:Nickel-Plated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Wire Source:United States
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Overall Outside Diameter:.259 in
-
Shield Diameter:.241 in
-
Cable Style:Round Braided
-
Shielded:Yes
-
Shield Material:Nickel-Coated Copper
-
Conductor Diameter:2.2 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
-
Product Type:Wire Lead
-
Wire Color:White
-
Strand Size:28 AWG
-
Wire Size:12 AWG
-
Number of Strands:37
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$31.34
500
$16.54
750
$11.38
1,000 +
$11.15
Click for Quote
Log in
to unlock special pricing