- Home ›
- All Products›
- 55A1822-26-9/96-9CS2275
55A1822-26-9/96-9CS2275
TE Connectivity / Raychem Brand
55A1822-26-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1822-26-9/96-9CS2275
Search Keywords: 55A1822269969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1822-26-9/96-9CS2275
-
Alias/AKA:418817-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper , Silver-Plated Copper
-
Wire Diameter:.04 in, 1.02 mm
-
Overall Outside Diameter:.113 in, 2.87 mm
-
Product Type:Wire Lead
-
Wire Color:White , White with Blue Stripe
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:38 AWG
-
Wire Size:26 AWG, 252.8 CMA, .128 mm²
-
Shield Diameter:.097 in, 2.46 mm
-
Wire Source:United States
-
Shielded:Yes
-
Shield Material:Silver-Coated Copper
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Conductor Diameter:.019 in, .48 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Conductors:2
-
Jacket Color:White
-
Cable Type:Spec 55
-
Cable Style:Jacketed , Round Braided
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$15.86
1,000
$8.37
1,500
$5.76
2,000 +
$5.64
Click for Quote
Log in
to unlock special pricing