- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1822-24-9/96-9CS2275
55A1822-24-9/96-9CS2275
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 24AWG 3.12mm 600VAC White Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 2Conductors 24AWG 3.12mm 600VAC White Package
Search Keywords: 55A1822249969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1822-24-9/96-9CS2275
-
Alias/AKA:169311-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,498 Feet
Can Ship immediately
You may purchase all in-stock quantity of 3,498
Stock lot only:
3498 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
53 Weeks
can ship
5/19/27