- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1822-22-9/96-9CS2275
55A1822-22-9/96-9CS2275
TE Connectivity / Raychem Brand
55A1822-22-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1822-22-9/96-9CS2275
Search Keywords: 55A1822229969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1822-22-9/96-9CS2275
-
Alias/AKA:895313-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver-Plated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,518 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
1125 Feet
53 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
10
$7.11
250
$6.96
500
$6.78
1,125
$6.76
2,250
$6.75
3,375
$6.12
4,500 +
$6.00
Click for Quote
Log in
to unlock special pricing