- Home ›
- All Products›
- 55A1822-20-9/96-9CS2275
55A1822-20-9/96-9CS2275
TE Connectivity / Raychem Brand
55A1822-20-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1822-20-9/96-9CS2275
Search Keywords: 55A1822209969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1822-20-9/96-9CS2275
-
Alias/AKA:349711-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Diameter:3.43 mm
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Strand Size:32 AWG
-
Wire Size:20 AWG
-
Shielded:Yes
-
Number of Strands:19
-
Number of Conductors:2
-
Wire Color:White
-
Cable Type:Spec 55
-
Wire Diameter:1.47 mm
-
Cable Style:Round Braided
-
Wire Source:United States
-
Shield Material:Silver-Coated Copper
-
Conductor Diameter:.038 in
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Plated Copper
-
Overall Outside Diameter:.151 in
-
Product Type:Wire Lead
-
Jacket Color:White
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
53 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
500
$10.19
1,000
$5.38
1,500
$3.70
2,000 +
$3.63
Click for Quote
Log in
to unlock special pricing