- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1822-16-9/96-9CS2275
55A1822-16-9/96-9CS2275
TE Connectivity / Raychem Brand
55A1822-16-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1822-16-9/96-9CS2275
Search Keywords: 55A1822169969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1822-16-9/96-9CS2275
-
Alias/AKA:899607-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
678 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
15 Weeks
can ship
8/27/26