- Home ›
- All Products›
- 55A1822-12-6/9-9CS2275
55A1822-12-6/9-9CS2275
TE Connectivity / Raychem Brand
55A1822-12-6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1822-12-6/9-9CS2275
Search Keywords: 55A182212699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1822-12-6/9-9CS2275
-
Alias/AKA:439031-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:2.82 mm
-
Number of Strands:37
-
Shield Diameter:.241 in
-
Shield Material:Silver-Plated Copper
-
Wire Size:6528.4 CMA
-
Overall Outside Diameter:.259 in
-
Product Type:Wire Lead
-
Number of Conductors:2
-
Shielded:Yes
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color:White
-
Jacket Color:White
-
Strand Size:28 AWG
-
Cable Style:Round Braided
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Diameter:.087 in
-
Wire Source:United States
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$60.74
500
$31.02
750
$21.12
1,000 +
$20.69
Click for Quote
Log in
to unlock special pricing