- Home ›
- All Products›
- 55A1821-24-9/96-9CS2275
55A1821-24-9/96-9CS2275
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A1821249969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1821-24-9/96-9CS2275
-
Alias/AKA:323763-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:36 AWG
-
Cable Type:Spec 55
-
Wire Color:White
-
Jacket Color:White
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
-
Wire Diameter:1.14 mm
-
Wire Size:24 AWG
-
Shielded:Yes
-
Shield Material:Tin-Coated Copper
-
Overall Outside Diameter:3.12 mm
-
Wire Source:United States
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Style:Round Braided
-
Conductor Diameter:.024 in
-
Number of Conductors:2
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Shield Diameter:.107 in
-
Product Type:Wire Lead
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
53 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
25
$1.652
250
$1.343
500
$1.282
1,000
$1.228
2,500
$1.177
5,000
$1.146
7,500
$1.112
10,000 +
$0.918
Click for Quote
Log in
to unlock special pricing