- Home ›
- All Products›
- 55A1821-24-2/6-9
55A1821-24-2/6-9
TE Connectivity / Raychem Brand
55A1821-24-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55A1821-24-2/6-9
Search Keywords: 55A182124269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1821-24-2/6-9
-
Alias/AKA:318174-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Size:24 AWG
-
Wire Color:Red
-
Wire Diameter:1.14 mm
-
Shield Diameter:.107 in
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Style:Round Braided
-
Shielded:Yes
-
Conductor Material:Tin-Plated Copper
-
Wire Source:United States
-
Jacket Color:White
-
Voltage Rating:600 V
-
Strand Size:36 AWG
-
Number of Conductors:2
-
Number of Strands:19
-
Cable Type:Spec 55
-
Shield Material:Tin-Coated Copper
-
Conductor Diameter:.61 mm
-
Product Type:Wire Lead
-
Overall Outside Diameter:.123 in
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,250
$5.73
2,500
$3.03
3,750
$2.08
5,000 +
$2.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT