- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1821-22-9/96-9CS2275
55A1821-22-9/96-9CS2275
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White
Search Keywords: 55A1821229969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1821-22-9/96-9CS2275
-
Alias/AKA:702841-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,081
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1501
53 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
25
$2.907
500
$2.179
1,000
$2.168
1,501
$2.157
3,001
$2.146
4,501
$2.136
6,001 +
$2.125
Click for Quote
Log in
to unlock special pricing