- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1821-22-9/96-9
55A1821-22-9/96-9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White
Search Keywords: 55A1821229969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1821-22-9/96-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Wire Size:22 AWG, .326 mm²
-
Voltage Rating:600 V
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188 Feet
Can Ship immediately
MOQ for In Stock Qty:
20 Feet
MOQ for out of Stock Qty:
20 Feet
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
20
$9.68
100
$9.65
250
$9.63
500
$9.61
1,000
$5.07
1,500
$3.49
2,000 +
$3.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT