- Home ›
- All Products›
- 55A1821-22-6/9-9
55A1821-22-6/9-9
TE Connectivity / Raychem Brand
55A1821-22-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A1821-22-6/9-9
Search Keywords: 55A182122699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1821-22-6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Cable Style:Round Braided
-
Overall Outside Diameter:.135 in
-
Number of Strands:19
-
Cable Type:Spec 55
-
Wire Size:.326 mm²
-
Shield Material:Tin-Coated Copper
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.043 in
-
Number of Conductors:2
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Conductor Diameter:.79 mm
-
Strand Size:34 AWG
-
Product Type:Wire Lead
-
Conductor Material:Tin-Plated Copper
-
Wire Color:White
-
Shield Diameter:.104 in
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Shielded:Yes
-
Wire Source:United States
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$5.61
1,000
$2.97
1,500
$2.09
2,000 +
$2.05
Click for Quote
Log in
to unlock special pricing