- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1821-22-56/59-5
55A1821-22-56/59-5
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 1.09mm 600VAC Green Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 22AWG 1.09mm 600VAC Green Tape and Reel
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A18212256595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1821-22-56/59-5
-
Alias/AKA:065215-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Minimum Order Quantity:
5
33 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$4.11
50
$3.68
100
$3.59
250
$3.52
500
$3.45
1,000
$3.40
2,500
$3.36
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing