- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A1821-22-2/6-9CS2275
55A1821-22-2/6-9CS2275
TE Connectivity / Raychem Brand
55A1821-22-2/6-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1821-22-2/6-9CS2275
Search Keywords: 55A182122269CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1821-22-2/6-9CS2275
-
Alias/AKA:888919-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Overall Outside Diameter:3.02 mm
-
Shielded:Yes
-
Cable Style:Round Braided
-
Cable Type:Spec 55
-
Shield Material:Tin-Plated Copper
-
Wire Source:United States
-
Conductor Diameter:.031 in
-
Strand Size:34 AWG
-
Product Type:Wire Lead
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Plated Copper
-
Wire Diameter:.043 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color:Blue
-
Number of Strands:19
-
Wire Size:.32 mm²
-
Shield Diameter:.104 in
-
Voltage Rating:600 V
-
Number of Conductors:2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1501
53 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
1,501
$4.08
3,001
$2.15
4,501
$1.48
6,001 +
$1.45
Click for Quote
Log in
to unlock special pricing