- Home ›
- All Products›
- 55A1821-18-9/96-9CS2275
55A1821-18-9/96-9CS2275
TE Connectivity / Raychem Brand
55A1821-18-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1821-18-9/96-9CS2275
Search Keywords: 55A1821189969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1821-18-9/96-9CS2275
-
Alias/AKA:516465-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Shield Diameter:.157 in
-
Cable Style:Round Braided
-
Wire Color:White
-
Jacket Color:White
-
Number of Conductors:2
-
Wire Size:18 AWG
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:1.22 mm
-
Strand Size:30 AWG
-
Product Type:Wire Lead
-
Cable Type:Spec 55
-
Wire Source:United States
-
Overall Outside Diameter:4.39 mm
-
Operating Temperature Range:-65 – 150 °C
-
Shield Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Diameter:1.78 mm
-
Number of Strands:19
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$4.45
50
$3.61
100
$3.60
250
$3.35
500
$3.16
1,000
$3.15
2,500
$2.38
5,000 +
$1.89
Click for Quote
Log in
to unlock special pricing