- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1821-16-9/96-9CS2275
TE Connectivity / Raychem Brand
55A1821-16-9/96-9CS2275
High Performance Cable 2Conductors 16AWG 4.8mm 600VAC White Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
High Performance Cable 2Conductors 16AWG 4.8mm 600VAC White Package
Search Keywords: 55A1821169969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1821-16-9/96-9CS2275
-
Alias/AKA:921869-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Frequently Asked Questions
Is 55A1821-16-9/96-9CS2275 RoHS compliant?
Yes, 55A1821-16-9/96-9CS2275 is RoHS compliant.
What is the lead time for 55A1821-16-9/96-9CS2275?
The standard lead time for 55A1821-16-9/96-9CS2275 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750 Meters
Ships today, if you order in
MOQ for In Stock Qty:
3501 Meters
MOQ for out of Stock Qty:
3501 Meters
35 Weeks
can ship
5/3/27