- Home ›
- All Products›
- 55A1814-22-59-5
55A1814-22-59-5
TE Connectivity / Raychem Brand
55A1814-22-59-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1814-22-59-5
Search Keywords: 55A181422595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1814-22-59-5
-
Alias/AKA:369507-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:Green
-
Wire Color:Green with White Stripe
-
Strand Size:34 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Diameter:.05 in
-
Shield Material:Silver-Coated Copper
-
Wire Source:United States
-
Number of Conductors:1
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shielded:Yes
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Product Type:Wire Lead
-
Shield Diameter:1.73 mm
-
Wire Size:.324 mm²
-
Overall Outside Diameter:2.13 mm
-
Cable Type:Spec 55
-
Conductor Diameter:.76 mm
-
Number of Strands:19
-
Comment:150°C Max Temp. Due to Tin-Coated Copper Shield
-
Cable Style:Round Braided
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
38 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
500
$6.37
1,000
$3.37
1,500
$2.37
2,000 +
$2.33
Click for Quote
Log in
to unlock special pricing