- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A1812-22-9-9CS2275
55A1812-22-9-9CS2275
TE Connectivity / Raychem Brand
55A1812-22-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1812-22-9-9CS2275
Search Keywords: 55A18122299CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1812-22-9-9CS2275
-
Alias/AKA:070663-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Diameter:.067 in
-
Shield Material:Silver-Plated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Overall Outside Diameter:.083 in
-
Wire Size:22 AWG
-
Shielded:Yes
-
Jacket Color:White
-
Number of Conductors:1
-
Strand Size:34 AWG
-
Wire Source:United States
-
Product Type:Wire Lead
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.76 mm
-
Conductor Material:Silver-Plated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Wire Color:White
-
Number of Strands:19
-
Cable Style:Round Braided
-
Wire Diameter:1.27 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,318 Feet
Ships today, if you order in
Minimum Order Quantity:
25 Feet
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$4.94
100
$3.25
250
$3.15
500
$3.03
1,000
$3.00
2,500
$2.99
5,000
$2.98
7,500 +
$2.97
Click for Quote
Log in
to unlock special pricing